STMicroelectronics TSC240A1IPT, Current Sensing Amplifier 8-Pin, TSSOP-8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.12
10 - 24€1.79
25 - 99€1.32
100 - 499€1.18
500 +€1.08

*price indicative

RS Stock No.:
726-384
Mfr. Part No.:
TSC240A1IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Offset Voltage

20 μV

Quiescent Current

2.4mA

Bandwidth

560kHz

Package Type

TSSOP-8

Current Rating

2.4mA

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TSC240

The STMicroelectronics TSC240 High-side and low-side bidirectional zero-drift current sense amplifier with enhanced PWM rejection. The TSC240 is a high-precision current sense amplifier with enhanced PWM rejection. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, regardless of the supply voltage. It is available with a preset gain of 20 V/V. Thanks to its high precision, it can sense very low drop voltages, minimizing measurement error. The TSC240 is a current sense amplifier that can be used in various functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 5.5 V and over the industrial temperature range of -40 to +125 °C.

Enhanced PWM rejection

Excellent CMRR 132 dB DC CMRR

Quiescent current 2.4 mA maximum

SO8 and TSSOP8 packages

AEC-Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy