Allegro Microsystems ACS712ELCTR-20A-T, Hall Effect Sensor IC 8-Pin, SOIC
- RS Stock No.:
- 172-9271
- Mfr. Part No.:
- ACS712ELCTR-20A-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 reel of 3000 units)*
€7,365.00
(exc. VAT)
€9,060.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.455 | €7,365.00 |
*price indicative
- RS Stock No.:
- 172-9271
- Mfr. Part No.:
- ACS712ELCTR-20A-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor IC | |
| Quiescent Current | 10mA | |
| Package Type | SOIC | |
| Bandwidth | 80kHz | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ACS712 | |
| Standards/Approvals | CAN/CSA-C22.2 No. 60950-1-03, EN 60950-1:2001, TÜV America, UL 60950-1:2003 | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor IC | ||
Quiescent Current 10mA | ||
Package Type SOIC | ||
Bandwidth 80kHz | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ACS712 | ||
Standards/Approvals CAN/CSA-C22.2 No. 60950-1-03, EN 60950-1:2001, TÜV America, UL 60950-1:2003 | ||
Length 6mm | ||
- COO (Country of Origin):
- PH
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems ACS712ELCTR-20A-T SOIC
- Allegro Microsystems ACS712ELCTR-05B-T SOIC
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 6-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
