Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V, SIP, 3-Pin
- RS Stock No.:
- 724-4664
- Mfr. Part No.:
- A1121LUA-T
- Manufacturer:
- Allegro Microsystems
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.036 | €5.18 |
| 50 - 95 | €0.852 | €4.26 |
| 100 - 245 | €0.776 | €3.88 |
| 250 - 495 | €0.726 | €3.63 |
| 500 + | €0.674 | €3.37 |
*price indicative
- RS Stock No.:
- 724-4664
- Mfr. Part No.:
- A1121LUA-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Chopper Stabilised, BiCMOS | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 800kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | SIP | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 1.52mm | |
| Height | 3.02mm | |
| Length | 4.09mm | |
| Response Time | 25μs | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Chopper Stabilised, BiCMOS | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 800kHz | ||
Minimum Supply Voltage 3V | ||
Package Type SIP | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q100 | ||
Width 1.52mm | ||
Height 3.02mm | ||
Length 4.09mm | ||
Response Time 25μs | ||
Automotive Standard AEC-Q100 | ||
Supply Current 4mA | ||
A1120/1/2/3/5 Chopper Stabilised Hall Effect Sensor Switches, Allegro Microsystems
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is MADE possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies, and thermal stress.
They include a voltage regulator, Hall-voltage generator, small-signal amplifier, chopper stabilisation, Schmitt trigger, and a short circuit protected open-drain output to sink up to 25 mA. The voltage regulator enables supply voltages of 3 V to 24 V.
For the A1120, A1121, A1122, and A1123, a south pole turns on the output and removal turns off the output. For the A1125, it is reversed and the south pole turns off the A1125 output.
Unipolar switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Chopper Stabilised Precision Hall Effect Switch 3 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3-Pin
