Texas Instruments INA240A1PWR, Current Sensor 8-Pin, TSSOP
- RS Stock No.:
- 226-4771
- Mfr. Part No.:
- INA240A1PWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)*
€3,602.00
(exc. VAT)
€4,430.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.801 | €3,602.00 |
*price indicative
- RS Stock No.:
- 226-4771
- Mfr. Part No.:
- INA240A1PWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensor | |
| Offset Voltage | 25 μV | |
| Quiescent Current | 1.8mA | |
| Bandwidth | 400kHz | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | INA240 | |
| Height | 1.2mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensor | ||
Offset Voltage 25 μV | ||
Quiescent Current 1.8mA | ||
Bandwidth 400kHz | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series INA240 | ||
Height 1.2mm | ||
Length 3mm | ||
Automotive Standard No | ||
