LEM GXS ANF 20-8 50101A, Current Sensor 8-Pin, SOIC-8
- RS Stock No.:
- 874-769
- Mfr. Part No.:
- GXS ANF 20-8 50101A
- Manufacturer:
- LEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.76 | €8.80 |
| 50 - 245 | €1.706 | €8.53 |
| 250 - 495 | €1.654 | €8.27 |
| 500 + | €1.426 | €7.13 |
*price indicative
- RS Stock No.:
- 874-769
- Mfr. Part No.:
- GXS ANF 20-8 50101A
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Offset Voltage | 15 V | |
| Product Type | Current Sensor | |
| Bandwidth | 400kHz | |
| Package Type | SOIC-8 | |
| Current Rating | 8A | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Series | GXS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Offset Voltage 15 V | ||
Product Type Current Sensor | ||
Bandwidth 400kHz | ||
Package Type SOIC-8 | ||
Current Rating 8A | ||
Pin Count 8 | ||
Mount Type Surface | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Series GXS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The LEM Integrated Current Sensor offers precise measurements of AC and DC currents, specifically designed for demanding industrial applications, ensuring high performance and reliability even in noisy environments.
Open loop multi-range current sensor for currents up to 20A
Low electrical resistance of 1.2 mΩ for minimal power loss
Working voltage of 5 V with ratiometric and fixed output options
High bandwidth of 400 kHz for Rapid response in dynamic conditions
Exceptional isolation with withstand voltage of 3000Vrms
