LEM GXS ANF 10-4 50101A, Current Sensor 8-Pin, SOIC-8

Image representative of range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.76€8.80-
50 - 245€1.706€8.533%
250 - 495€1.654€8.276%
500 +€1.426€7.1318%

*price indicative

RS Stock No.:
874-767
Mfr. Part No.:
GXS ANF 10-4 50101A
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Offset Voltage

15 V

Product Type

Current Sensor

Current Rating

4A

Bandwidth

400kHz

Package Type

SOIC-8

Pin Count

8

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

GXS

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor is designed to measure both AC and DC currents, providing optimal performance for industrial applications demanding precision and reliability.

Low electrical resistance of 1.2 mΩ enhances efficiency

Ratiometric and fixed output options cater to various needs

High bandwidth of 400 kHz facilitates Rapid response

Operates over a temperature range of -40°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy