Infineon TLE4941CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€2.02

(exc. VAT)

€2.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,437 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.02-
10 - 99€1.6120%
100 - 249€1.3035%
250 - 499€1.1642%
500 +€1.1344%

*price indicative

Packaging Options:
RS Stock No.:
258-4094
Mfr. Part No.:
TLE4941CHAMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Hall Effect Sensor IC

Package Type

PG-SSO-2-4

Pin Count

2

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1mm

Series

TLE4941C

Standards/Approvals

RoHS

Length

5.34mm

Automotive Standard

No

The Infineon hall effect sensor IC is designed to provide information about rotational speed to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface. The sensor operates without external components and combines a fast power up time with a low cut-off frequency. Excellent accuracy and sensitivity is specified for harsh automotive requirements as a wide temperature range, high ESD and EMC robustness. State-of-the art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning circuitry. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable easy manufacturing and elimination of magnet offsets.

Two-wire current interface

Dynamic self-calibration principle

Single chip solution

No external components needed

High sensitivity

South and north pole pre-induction possible

High resistance to piezo effects

Large operating air-gaps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy