Infineon TLE4971A025N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.74

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,488 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.74
10 - 99€3.36
100 - 249€3.19
250 - 499€3.12
500 +€3.04

*price indicative

Packaging Options:
RS Stock No.:
260-1026
Mfr. Part No.:
TLE4971A025N5UE0001XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Current Sensor IC

Offset Voltage

48 V

Quiescent Current

120A

Package Type

PG-TISON-8-5

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Length

8mm

Series

TLE

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100-002

The Infineon current sensor IC is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface and two fast over-current detection outputs. It consist of robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale.

Integrated current rail

Ultra low power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy