Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- RS Stock No.:
- 119-427
- Mfr. Part No.:
- METSECT5GG120
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,820.09
(exc. VAT)
€2,238.71
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,820.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-427
- Mfr. Part No.:
- METSECT5GG120
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 1.2kA | |
| Maximum Operating Temperature | 40°C | |
| Weight | 1.39kg | |
| Standards/Approvals | DIN 4600, DIN EN 61869, DIN EN 618691, EU RoHS, REACH, RoHS, VDE 0414 | |
| Width | 155mm | |
| Depth | 58mm | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Screw | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 1.2kA | ||
Maximum Operating Temperature 40°C | ||
Weight 1.39kg | ||
Standards/Approvals DIN 4600, DIN EN 61869, DIN EN 618691, EU RoHS, REACH, RoHS, VDE 0414 | ||
Width 155mm | ||
Depth 58mm | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Screw | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 1200/5 10 VA 720V ac
- Schneider Electric PowerLogic Series Current Transformer 400 A 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 200:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2 kA 400:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 4 kA 800:1 15 VA 720V
