RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 150 A
- RS Stock No.:
- 119-372
- Mfr. Part No.:
- LV430562
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€591.36
(exc. VAT)
€727.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €591.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-372
- Mfr. Part No.:
- LV430562
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Weight | 1.2kg | |
| Mount Type | Clip-on | |
| Better World Verification | Byggvarubedömningen | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Weight 1.2kg | ||
Mount Type Clip-on | ||
Better World Verification Byggvarubedömningen | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric current transformer module with voltage measurement output is a compact and reliable solution for control applications. With a 150 A rating and 4 poles, this CT module provides accurate measurements and protection for your electrical systems.
Class 1 accuracy for precise measurements
Compact design for easy installation and space-saving
Compliant with EU RoHS Directive for environmental sustainability
Mercury-free construction for eco-friendly usage
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
