Schneider Electric ComPacT NSX Series Current Transformer 125 A 125A : 5A 1.1 VA
- RS Stock No.:
- 119-373
- Mfr. Part No.:
- LV429462
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€591.36
(exc. VAT)
€727.37
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €591.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-373
- Mfr. Part No.:
- LV429462
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Power Rating | 1.1VA | |
| Secondary Current | 5A | |
| Primary Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 1350000mm | |
| Depth | 175mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Weight | 1.11kg | |
| Width | 145mm | |
| Better World Verification | Byggvarubedömningen | |
| Mount Type | Clip-on | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 125A : 5A | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Power Rating 1.1VA | ||
Secondary Current 5A | ||
Primary Current 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 1350000mm | ||
Depth 175mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Weight 1.11kg | ||
Width 145mm | ||
Better World Verification Byggvarubedömningen | ||
Mount Type Clip-on | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 125A : 5A | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
