Schneider Electric PowerLogic Series Current Transformer 4 kA 800:1 15 VA 720V
- RS Stock No.:
- 119-425
- Mfr. Part No.:
- METSECT5GJ400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,114.89
(exc. VAT)
€2,601.31
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,114.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-425
- Mfr. Part No.:
- METSECT5GJ400
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 4kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 243mm | |
| Weight | 4.02kg | |
| Depth | 79mm | |
| Standards/Approvals | RoHS, DIN EN 618691, VDE 0414, EU RoHS, REACH, DIN EN 61869, DIN 4600 | |
| Width | 195mm | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw | |
| Better World Product | Yes | |
| Turns Ratio | 800:1 | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 4kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 243mm | ||
Weight 4.02kg | ||
Depth 79mm | ||
Standards/Approvals RoHS, DIN EN 618691, VDE 0414, EU RoHS, REACH, DIN EN 61869, DIN 4600 | ||
Width 195mm | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw | ||
Better World Product Yes | ||
Turns Ratio 800:1 | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 200:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2 kA 400:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 1200/5 10 VA 720V ac
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
