Phoenix Contact PACT-FAST Series Current Transformer Current Transformer

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-631
Mfr. Part No.:
2276638
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PACT-FAST

Transformer Type

Current Transformer

COO (Country of Origin):
CN
The Phoenix Contact mounting material is designed for lightning-fast installation of PACT current transformers on power rails. The quick-action mechanism allows for easy hand installation without the need for tools. With fixing pins measuring 40 mm and holding latches of 16 mm, this product offers convenience and efficiency in mounting. Ideal for various applications, this mounting material is a reliable solution for your installation needs.

Fixing pins included
Environmentally friendly design
Suitable for large transformers
Secure installation with 0.4 Nm torque

Related links