Phoenix Contact PACT RCP Series Current Transformer 4 kA 1.5 VA
- RS Stock No.:
- 174-3479
- Mfr. Part No.:
- 2910325
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€458.16
(exc. VAT)
€563.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.16 |
*price indicative
- RS Stock No.:
- 174-3479
- Mfr. Part No.:
- 2910325
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT RCP | |
| Power Rating | 1.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 4kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 70.4mm | |
| Standards/Approvals | CE, UKCA, EAC, UL, IEC 61010-2-032, CMIM, IEC 61010-1 | |
| Width | 22.5mm | |
| Weight | 420.1g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 65Hz | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT RCP | ||
Power Rating 1.5VA | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 4kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 70.4mm | ||
Standards/Approvals CE, UKCA, EAC, UL, IEC 61010-2-032, CMIM, IEC 61010-1 | ||
Width 22.5mm | ||
Weight 420.1g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 65Hz | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- DE
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm, diameter: 95 mm. Length of signal line: 5 m. The Rogowski coil measures the AC current of busbars and power lines.
Related links
- Phoenix Contact PACT RCP Series Current Transformer 4 kA 1.5 VA
- Phoenix Contact PACT RCP-D190 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D95 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D140 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 4 kA
- Phoenix Contact PACT RCP Series Current Transformer 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 100 A 4 W 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 1000 A 8.3mm Bore
