Phoenix Contact PACT-FAST Series Current Transformer

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-630
Mfr. Part No.:
2276625
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PACT-FAST

Product Type

Current Transformer

Depth

65 mm

Maximum Operating Temperature

120 °C

Minimum Operating Temperature

-25 °C

Standards/Approvals

RoHS

Weight

61.55 g

Width

13 mm

COO (Country of Origin):
CN
The Phoenix Contact mounting material is designed for easy and lightning-fast installation of current transformers on power rails. It features a transformer quick-action mechanism for tool-free installation, with fixing pins and holding latches for added convenience. Suitable for a wide range of current transformers, this product ensures easy and secure mounting, making it ideal for various applications.

Tool-free installation

Wide range compatibility

Secure mounting process

Fast installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy