Phoenix Contact PACT RCP Series Rogowski Coil Current Transformer, 4000A Input, 0 → 21 mA Output
- RS Stock No.:
- 174-3481
- Mfr. Part No.:
- 2906233
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€534.20
(exc. VAT)
€657.07
(inc. VAT)
- RS Stock No.:
- 174-3481
- Mfr. Part No.:
- 2906233
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PACT RCP | |
| Transformer Type | Rogowski Coil | |
| Sensor Technology | Closed Loop | |
| Input Current | 4000A | |
| Output Current | 0 → 21 mA | |
| Overall Height | 120.5mm | |
| Overall Width | 6.2mm | |
| Overall Depth | 110.5mm | |
| Minimum Temperature | -40 °C°C, -30°C | |
| Maximum Temperature | +70 °C°C, +80°C | |
| Mounting Type | DIN Rail | |
| Dimensions | 6.2 x 110.5 x 120.5 mm | |
| For Use With | Retrofitting | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PACT RCP | ||
Transformer Type Rogowski Coil | ||
Sensor Technology Closed Loop | ||
Input Current 4000A | ||
Output Current 0 → 21 mA | ||
Overall Height 120.5mm | ||
Overall Width 6.2mm | ||
Overall Depth 110.5mm | ||
Minimum Temperature -40 °C°C, -30°C | ||
Maximum Temperature +70 °C°C, +80°C | ||
Mounting Type DIN Rail | ||
Dimensions 6.2 x 110.5 x 120.5 mm | ||
For Use With Retrofitting | ||
- COO (Country of Origin):
- DE
Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 600 mm in length/190 mm in diameter for AC current measurement on busbars and power lines. The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
Related links
- Phoenix Contact PACT RCP Series Current Transformer 4 kA
- Phoenix Contact PACT RCP Series Current Transformer 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 4 kA 1.5 VA
- Phoenix Contact PACT RCP Series Current Transformer 1000 A 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 100 A 4 W 8.3mm Bore
- Phoenix Contact PACT RCP-D95 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D190 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D140 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore

