Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- RS Stock No.:
- 257-172
- Mfr. Part No.:
- 285602 PFR-W-105
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€613.55
(exc. VAT)
€754.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.55 |
*price indicative
- RS Stock No.:
- 257-172
- Mfr. Part No.:
- 285602 PFR-W-105
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Eaton Moeller | |
| Depth | 45mm | |
| Weight | 402g | |
| Standards/Approvals | RoHS, IEC | |
| Width | 172mm | |
| Length | 190mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 105mm | |
| Supply Voltage | 690V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Eaton Moeller | ||
Depth 45mm | ||
Weight 402g | ||
Standards/Approvals RoHS, IEC | ||
Width 172mm | ||
Length 190mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 105mm | ||
Supply Voltage 690V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- ES
The Eaton current transformer for earth-leakage circuit-breakers is expertly engineered to enhance safety and reliability in electrical systems. Designed for an inner diameter of 105mm, this innovative solution integrates seamlessly with various circuit-breaker series, ensuring flexibility in installation. This product sets itself apart through its modular function groups, enabling straightforward mounting and application across a wide range of global uses. Its high standards for compliance, including RoHS and IEC certifications, affirm its quality and environmental responsibility, making it the go-to choice for engineers and technicians seeking top-notch performance.
Modular design allows for easy integration into existing systems
Flexible mounting options cater to diverse installation environments
High-quality materials ensure long-lasting durability under demanding conditions
Strict compliance with international standards promotes user confidence
Lightweight construction facilitates hassle-free handling and installation
Designed for compatibility with multiple circuit-breaker types, enhancing versatility
Self-contained specifications simplify planning and installation processes
Related links
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
- Eaton Eaton Moeller Series Current Transformer 0 pA 690V 30mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 pA 690V 21mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-70 75 mm x 105 mm x 75mm
