Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- RS Stock No.:
- 259-290
- Mfr. Part No.:
- 285603 PFR-W-140
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,051.34
(exc. VAT)
€1,293.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,051.34 |
*price indicative
- RS Stock No.:
- 259-290
- Mfr. Part No.:
- 285603 PFR-W-140
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Eaton Moeller | |
| Depth | 52mm | |
| Width | 235mm | |
| Length | 215mm | |
| Standards/Approvals | RoHS, IEC | |
| Weight | 552g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 140mm | |
| Supply Voltage | 690V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Eaton Moeller | ||
Depth 52mm | ||
Width 235mm | ||
Length 215mm | ||
Standards/Approvals RoHS, IEC | ||
Weight 552g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 140mm | ||
Supply Voltage 690V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- ES
The Eaton Current Transformer specifically designed for integration with earth-leakage circuit-breakers, featuring a robust inner diameter of 140mm. This product is tailored for flexibility and efficiency in a wide range of applications, ensuring seamless performance and reliability. Ideal for various installations worldwide, this transformer enhances the functionality of The Eaton Moeller series NZM by allowing for precise monitoring of electrical systems. Its modular design simplifies installation and maintenance, while its adherence to international standards ensures compliance and high-quality construction.
Complies with international safety standards for peace of mind
Lightweight design facilitates straightforward handling and installation
Related links
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-140 145 mm x 153 mm x 145mm
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 30mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 21mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
