Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- RS Stock No.:
- 259-289
- Mfr. Part No.:
- 285600 PFR-W-35
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€406.51
(exc. VAT)
€500.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.51 |
*price indicative
- RS Stock No.:
- 259-289
- Mfr. Part No.:
- 285600 PFR-W-35
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Eaton Moeller | |
| Weight | 143g | |
| Width | 105mm | |
| Depth | 45mm | |
| Standards/Approvals | IEC, RoHS | |
| Length | 115mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 690V | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Eaton Moeller | ||
Weight 143g | ||
Width 105mm | ||
Depth 45mm | ||
Standards/Approvals IEC, RoHS | ||
Length 115mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 690V | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 35mm | ||
- COO (Country of Origin):
- ES
The Eaton molded case circuit breaker is designed specifically for use with earth-leakage protection systems, offering an inner diameter of 35mm. With a robust construction and flexibility in mounting options, it is an essential component for ensuring electrical safety in a variety of applications. The innovative design provides efficient fault protection and is compliant with international standards, making it suitable for global use. The product incorporates exemplary engineering principles, ensuring reliable performance whilst maintaining ease of installation and maintenance. Ideal for integration with the Eaton Moeller series, this circuit breaker enhances operational reliability and adds a layer of safety to your electrical installations.
Innovative modular function groups allow for flexible mounting options
Designed to meet rigorous safety and compliance standards
Robust construction ensures durability in various environments
Provides essential protection against earth-leakage faults
Compatible with a comprehensive range of accessories for enhanced functionality
Meets product standards for corrosion resistance
Suitable for use in conjunction with the PFR residual current relay
Related links
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-35 40 mm x 91 mm x 40mm
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 pA 690V 30mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 pA 690V 21mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
