ABB 1SE Series Current Transformer 600 A
- RS Stock No.:
- 720-985
- Mfr. Part No.:
- 1SEP619519R0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€138.67
(exc. VAT)
€170.56
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.67 |
*price indicative
- RS Stock No.:
- 720-985
- Mfr. Part No.:
- 1SEP619519R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Standards/Approvals | RoHS | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Standards/Approvals RoHS | ||
Weight 600g | ||
- COO (Country of Origin):
- BG
The ABB Current Transformer is designed to deliver precise and reliable current measurement for various low-voltage applications. This essential accessory ensures accurate electrical monitoring, helping to enhance system performance and efficiency. With robust construction and compliance with international standards, the CT-ZLBM series stands out for its durability and reliability, making it a preferred choice for professionals looking to optimise their power management solutions.
Material compliance declarations highlight adherence to important regulations, including RoHS and REACH
Compact design with minimal order quantity of just 1 piece, Ideal for both small and large-scale applications
Lightweight at only 0.6 kg, facilitating easy installation and handling
CE conformity assures compliance with European market standards
Integrated packaging information ensuring the product is delivered with the right specifications
Falls outside the WEEE scope, simplifying disposal considerations
Related links
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A