ABB 1SE Series Current Transformer 100 A

Image representative of range

Subtotal (1 unit)*

€37.44

(exc. VAT)

€46.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.44

*price indicative

RS Stock No.:
720-991
Mfr. Part No.:
1SEP619865P0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

1A

Primary Current

100A

Length

65mm

Depth

45mm

Standards/Approvals

RoHS

Width

35mm

Weight

1kg

COO (Country of Origin):
DE
The ABB Current Transformer is designed to provide reliable current measurement solutions in various applications. This transformer is essential for ensuring accurate monitoring and controlling of electrical currents, making it a VITAL component for system efficiency and safety. With its robust construction, it supports seamless integration into low-voltage switch technology, ensuring that operators can rely on its precision and durability for everyday operations. The product combines quality with ease of use, making it a preferred choice for professionals seeking dependable current transformers.

Compact design with a net width of 35 mm, height of 65 mm, and depth of 45 mm, optimising space utilisation

Weighs just 1 kg, facilitating easy handling and installation

Manufactured in Germany, ensuring high-quality standards and precision engineering

Complies with EU directives on RoHS, ensuring environmental safety and material compliance

Categorised under low-voltage products, making it suitable for diverse applications

Package includes 1 piece, perfect for individual project needs

Contains no conflict minerals, adhering to ethical sourcing practices

Features CE conformity, ensuring it meets safety standards across the market

Enhanced functionality with external classifications such as ETIM and eClass, aiding in product selection and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy