ABB 1SE Series Current Transformer 100 A
- RS Stock No.:
- 720-992
- Mfr. Part No.:
- 1SEP619867P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€62.64
(exc. VAT)
€77.05
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.64 |
*price indicative
- RS Stock No.:
- 720-992
- Mfr. Part No.:
- 1SEP619867P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 100A | |
| Weight | 1kg | |
| Standards/Approvals | RoHS | |
| Depth | 45mm | |
| Width | 35mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 100A | ||
Weight 1kg | ||
Standards/Approvals RoHS | ||
Depth 45mm | ||
Width 35mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to enhance electrical measurement capabilities. This product serves the critical function of monitoring current in low-voltage systems, ensuring accurate performance in various applications. With its Compact dimensions and robust construction, it facilitates seamless integration into existing infrastructures, making it an Ideal solution for professionals demanding efficiency and durability in their electrical systems.
Compact design with a net width of 35 mm for versatile installation options
Lightweight structure at 1 kg, ensuring ease of handling and installation
Complies with RoHS directives, highlighting its commitment to environmental standards
Minimum order quantity of just 1 piece, providing flexibility for various project sizes
Designed for use as an accessory type current transformer, enhancing measurement precision
CE conformity ensures reliability and safety in electrical applications
Customs tariff number aids in efficient import and export processes
Supports compliance with conflict minerals and REACH regulations, promoting responsible sourcing
Available with clear documentation and instructions, facilitating user understanding
Related links
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 600 A