ABB 1SE Series Current Transformer 80 A

Image representative of range

Subtotal (1 unit)*

€34.33

(exc. VAT)

€42.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.33

*price indicative

RS Stock No.:
721-095
Mfr. Part No.:
1SEP619880P0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

5A

Primary Current

80A

Length

65mm

Depth

45mm

Weight

1kg

Standards/Approvals

RoHS

Width

35mm

COO (Country of Origin):
DE
The ABB Current Transformer is engineered for precision measurement in electrical applications, ensuring reliable performance for low-voltage systems. This transformer serves as an essential component for circuit monitoring, allowing users to accurately measure current while maintaining optimal safety and efficiency. Its robust design and compliance with material standards ensure durability, making it suitable for various industrial environments. With its Compact dimensions and lightweight construction, it integrates seamlessly into existing setups, enhancing the operational capabilities without adding significant bulk.

Compact design with a net width of 35 mm for easy integration

Lightweight at just 1 kg, facilitating effortless installation

Manufactured in Germany, ensuring high-quality standards

Minimum order quantity of one piece for convenient sourcing

Conformity to CE standards guarantees compliance and safety

Declared compliance with RoHS, promoting environmental responsibility

Comprehensive product support with technical data sheets available for download

ETIM classification indicates suitability for low-voltage switch technology applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy