ABB 1SE Series Current Transformer 125 A
- RS Stock No.:
- 721-102
- Mfr. Part No.:
- 1SEP619889P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 721-102
- Mfr. Part No.:
- 1SEP619889P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 125A | |
| Length | 65mm | |
| Weight | 1kg | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 125A | ||
Length 65mm | ||
Weight 1kg | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer designed for low voltage applications. This product ensures accurate measurement and monitoring of electrical currents, making it an essential component in various industrial and commercial power systems. Built to comply with EU standards, the transformer assures reliability and safety in various operating environments. With its Compact design, it is easy to integrate into existing systems, providing efficiency and enhancing operational performance while minimising the need for maintenance.
Compact dimensions facilitate straightforward installation and integration
Minimum order quantity of just one piece ensures flexibility in procurement
Constructed to meet EU Directive 2011/65/EU for RoHS compliance
Technical documentation is available for ease of understanding and installation
Weighs only 1 kg, making it a lightweight solution for current measurement
Package includes one unit, simplifying the ordering process
Designed as an accessory type specifically for current measurement applications
Manufactured in Germany, ensuring high-quality production standards
Related links
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A