ABB 1SE Series Current Transformer 150 A
- RS Stock No.:
- 720-997
- Mfr. Part No.:
- 1SEP619874P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.33 |
*price indicative
- RS Stock No.:
- 720-997
- Mfr. Part No.:
- 1SEP619874P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 150A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 150A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to provide high accuracy and reliable performance in measuring current within low voltage systems. Ideal for applications requiring precision monitoring, this transformer stands out with its robust construction and Compact dimensions. With a net weight of 1 kg and dimensions of 35 mm in width, 65 mm in height, and 45 mm in depth, it offers an efficient solution without compromising on space. The device meets stringent material compliance standards, ensuring its safety and reliability for users. Its adaptability makes it suitable for various settings, ensuring effective performance in diverse environments.
Compact design facilitates easy installation in tight spaces
Lightweight at just 1 kg, ensuring straightforward handling
Complies with EU Directive 2011/65/EU for RoHS standards, promoting environmental safety
Features a minimum order quantity of just 1 piece, catering to both individual and bulk customers
Meets CE conformity, assuring quality and safety for end-users
Suitable for use in low-voltage switch technology, providing versatility across applications
Includes all necessary documentation for compliance, simplifying the purchasing process
Related links
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A