ABB 1SE Series Current Transformer 500 A

Image representative of range

Subtotal (1 unit)*

€30.20

(exc. VAT)

€37.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.20

*price indicative

RS Stock No.:
721-981
Mfr. Part No.:
1SEP619906P0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

1A

Primary Current

500A

Length

65mm

Width

35mm

Depth

60mm

Weight

1kg

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ABB Current Transformer is designed for precision measurement and monitoring in low-voltage electrical systems. This Compact device ensures accurate current transformations and is suitable for various applications requiring reliable current monitoring. With a robust design and comprehensive compliance with industry standards, this current transformer facilitates enhanced operational efficiency and safety in electrical setups.

Offers precise current transformation for accurate measurement

Compact dimensions ensure easy installation in various spaces

Lightweight construction simplifies handling and mounting processes

Manufactured in Germany, assuring high-quality standards and compliance

Conforms to CE regulations, guaranteeing safety and reliability

Includes extensive documentation for user guidance and product support

Utilises Advanced materials to ensure compliance with RoHS directives

Provides essential information on dimensions and weights for optimal logistics management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy