ABB 1SE Series Current Transformer 500 A
- RS Stock No.:
- 721-994
- Mfr. Part No.:
- 1SEP619917P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.33 |
*price indicative
- RS Stock No.:
- 721-994
- Mfr. Part No.:
- 1SEP619917P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Width | 35mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Width 35mm | ||
Weight 1kg | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for precision measurement and monitoring in low-voltage electrical systems. This Compact device ensures accurate current transformations and is suitable for various applications requiring reliable current monitoring. With a robust design and comprehensive compliance with industry standards, this current transformer facilitates enhanced operational efficiency and safety in electrical setups.
Offers precise current transformation for accurate measurement
Compact dimensions ensure easy installation in various spaces
Lightweight construction simplifies handling and mounting processes
Manufactured in Germany, assuring high-quality standards and compliance
Conforms to CE regulations, guaranteeing safety and reliability
Includes extensive documentation for user guidance and product support
Utilises Advanced materials to ensure compliance with RoHS directives
Provides essential information on dimensions and weights for optimal logistics management
Related links
- ABB 1SE Series Current Transformer 500 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 80 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A