Schneider Electric AccuSine+ Series Current Transformer 1 kA 1000/1
- RS Stock No.:
- 758-808
- Mfr. Part No.:
- PCSPCTFCL100014
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€1,103.57
(exc. VAT)
€1,357.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.57 |
*price indicative
- RS Stock No.:
- 758-808
- Mfr. Part No.:
- PCSPCTFCL100014
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | AccuSine+ | |
| Secondary Current | 1A | |
| Terminal Type | Flying Lead | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 165.1mm | |
| Depth | 38.1mm | |
| Weight | 1.6kg | |
| Standards/Approvals | IEC 60044-1 | |
| Mount Type | Clamp | |
| Maximum Operating Frequency | 400Hz | |
| Turns Ratio | 1000/1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series AccuSine+ | ||
Secondary Current 1A | ||
Terminal Type Flying Lead | ||
Primary Current 1kA | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 55°C | ||
Width 165.1mm | ||
Depth 38.1mm | ||
Weight 1.6kg | ||
Standards/Approvals IEC 60044-1 | ||
Mount Type Clamp | ||
Maximum Operating Frequency 400Hz | ||
Turns Ratio 1000/1 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- US
The Schneider Electric Current transformer offers precise current measurements for various applications, designed to operate efficiently within the AccuSine range. It provides reliable performance in a Compact round split-core design.
Rated current of 1000 A ensures high accuracy for demanding applications
Features a flying lead for flexible electrical connections
Designed for network frequencies between 50 to 400 Hz for broad applicability
Robust construction with a diameter of 101.6 mm optimises installation space
Certified with CE and cURus, ensuring adherence to quality standards
Related links
- Schneider Electric AccuSine+ Series Current Transformer 1.6 kA 1600/5
- Schneider Electric AccuSine+ Series Current Transformer 5 kA 5000/5
- Schneider Electric AccuSine+ Series Current Transformer 1.2 kA 1200/5
- Schneider Electric AccuSine Series Current Transformer 600 A 600V 63.5mm Bore
- Schneider Electric AccuSine Series Current Transformer 5 A 720V ac
- Siemens SENTRON Series Current Transformer 1 kA 1000:1
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 1000/1 0.5 VA 42mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210mm Bore
