Schneider Electric AccuSine+ Series Current Transformer 1.6 kA 1600/5
- RS Stock No.:
- 758-927
- Mfr. Part No.:
- PCSPCTFCL16005R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,172.80
(exc. VAT)
€1,442.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,172.80 |
*price indicative
- RS Stock No.:
- 758-927
- Mfr. Part No.:
- PCSPCTFCL16005R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | AccuSine+ | |
| Secondary Current | 5A | |
| Terminal Type | Flying Lead | |
| Minimum Operating Temperature | -45°C | |
| Primary Current | 1.6kA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60044-1 | |
| Weight | 1.9kg | |
| Depth | 38.1mm | |
| Width | 139.7mm | |
| Length | 238mm | |
| Mount Type | Clamp | |
| Maximum Operating Frequency | 400Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1600/5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series AccuSine+ | ||
Secondary Current 5A | ||
Terminal Type Flying Lead | ||
Minimum Operating Temperature -45°C | ||
Primary Current 1.6kA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60044-1 | ||
Weight 1.9kg | ||
Depth 38.1mm | ||
Width 139.7mm | ||
Length 238mm | ||
Mount Type Clamp | ||
Maximum Operating Frequency 400Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1600/5 | ||
- COO (Country of Origin):
- US
The Schneider Electric Current transformer designed for accurate measurements in electrical systems. Its primary function is to enable efficient monitoring and management of electrical currents with high precision.
Split core design allows for easy installation
Measurement accuracy of 1% ensures reliable readings
Rated current of 1600A with a secondary current of 5A
Durable construction withstands ambient temperatures from -45 to 55 °C
Complies with IEC 60044-1 standards for quality assurance
Lightweight at 1.9 kg for easier handling and installation
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric AccuSine+ Series Current Transformer 5 kA 5000/5
- Schneider Electric AccuSine+ Series Current Transformer 1 kA 1000/1
- Schneider Electric AccuSine+ Series Current Transformer 1.2 kA 1200/5
- Schneider Electric AccuSine Series Current Transformer 600 A 600V 63.5mm Bore
- Schneider Electric AccuSine Series Current Transformer 5 A 720V ac
- Siemens SENTRON Series Current Transformer 1.2 kA 1600:5
- Lovato Electric DM Series Current Transformer 1.6 kA 22mm Bore
