Schneider Electric AccuSine+ Series Current Transformer 5 kA 5000/5
- RS Stock No.:
- 758-809
- Mfr. Part No.:
- PCSPCTFCL500058
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€1,354.43
(exc. VAT)
€1,665.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,354.43 |
*price indicative
- RS Stock No.:
- 758-809
- Mfr. Part No.:
- PCSPCTFCL500058
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | AccuSine+ | |
| Secondary Current | 5A | |
| Terminal Type | Flying Lead | |
| Minimum Operating Temperature | -45°C | |
| Primary Current | 5kA | |
| Maximum Operating Temperature | 55°C | |
| Weight | 2.5kg | |
| Depth | 38.1mm | |
| Standards/Approvals | IEC 60044-1 | |
| Width | 266.7mm | |
| Mount Type | Clamp | |
| Maximum Operating Frequency | 400Hz | |
| Turns Ratio | 5000/5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series AccuSine+ | ||
Secondary Current 5A | ||
Terminal Type Flying Lead | ||
Minimum Operating Temperature -45°C | ||
Primary Current 5kA | ||
Maximum Operating Temperature 55°C | ||
Weight 2.5kg | ||
Depth 38.1mm | ||
Standards/Approvals IEC 60044-1 | ||
Width 266.7mm | ||
Mount Type Clamp | ||
Maximum Operating Frequency 400Hz | ||
Turns Ratio 5000/5 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- US
The Schneider Electric Current transformer is a split core measurement accessory designed for accuracy in electrical current monitoring and control within a specified range.
Current transformer ratio of 5000/5 ensures high compatibility with various systems
Operating under a network frequency of 50
.400 Hz for versatile application
Certified with IEC 60044-1 and cURus for assured reliability
Designed for ambient temperatures ranging from -45…55 °C during operation
Related links
- Schneider Electric PowerLogic Series Current Transformer 5 kA 5000:5
- Schneider Electric AccuSine+ Series Current Transformer 1.6 kA 1600/5
- Schneider Electric AccuSine Series Current Transformer 5 A 720V ac
- Schneider Electric AccuSine+ Series Current Transformer 1.2 kA 1200/5
- Schneider Electric AccuSine+ Series Current Transformer 1 kA 1000/1
- Schneider Electric AccuSine Series Current Transformer 600 A 600V 63.5mm Bore
- Sifam Tinsley OMEGA 10 SPLIT CORE Series Current Transformer 5 kA 100:5A → 5000:5A 30mm Bore
- Schneider Electric METSECT Series Current Transformer 5 kA 720V ac 96mm Bore
