Schneider Electric VigiPacT Series Current Sensor 80 A
- RS Stock No.:
- 758-897
- Mfr. Part No.:
- LV481015
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,103.17
(exc. VAT)
€5,046.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,103.17 |
*price indicative
- RS Stock No.:
- 758-897
- Mfr. Part No.:
- LV481015
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Sensor | |
| Series | VigiPacT | |
| Terminal Type | Faston Lug | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 80A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 390g | |
| Width | 97mm | |
| Depth | 61mm | |
| Standards/Approvals | SCIP | |
| Length | 130mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 2000Hz | |
| Minimum Operating Frequency | 0Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Sensor | ||
Series VigiPacT | ||
Terminal Type Faston Lug | ||
Minimum Operating Temperature -25°C | ||
Primary Current 80A | ||
Maximum Operating Temperature 70°C | ||
Weight 390g | ||
Width 97mm | ||
Depth 61mm | ||
Standards/Approvals SCIP | ||
Length 130mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 2000Hz | ||
Minimum Operating Frequency 0Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric Earth leakage current sensor designed for equipment monitoring and control, ensuring optimal safety and performance across various applications.
Closed toroid B type design for precise current sensing
Rated operational current of 80 A accommodates a wide range of applications
Compatible with VigiPacT RHB residual current protection relay
Rated insulation voltage of 800 V enhances durability and safety
IP40 protection rating for robust environmental resistance
Related links
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196mm Bore
- Schneider Electric VigiPacT Series Current Transformer 3.2 kA 1:1000
- Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120mm Bore
- Schneider Electric VigiPacT Residual Current Relay for use with VigiPacT TB35 TB60 TB210, TB120
- Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- ABB CMS Series Current Sensor 80 A 0.27 W 690V
- Schneider Electric LV42 Circuit Breaker 3-Pole 160A
- Schneider Electric ZBR Series Current Sensor 180 A 2.5 → 180 600V 24mm Bore
