RS Better World
Schneider Electric, VigiPacT, LV42 Circuit Breaker 3-Pole 160A
- RS Stock No.:
- 119-256
- Mfr. Part No.:
- LV429490
- Manufacturer:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-256
- Mfr. Part No.:
- LV429490
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | VigiPacT | |
| Product Type | Circuit Breaker | |
| Series | LV42 | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Rated AC Voltage | 550V ac | |
| Width | 140mm | |
| Height | 134mm | |
| Standards/Approvals | RoHS Comliance | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range VigiPacT | ||
Product Type Circuit Breaker | ||
Series LV42 | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Rated AC Voltage 550V ac | ||
Width 140mm | ||
Height 134mm | ||
Standards/Approvals RoHS Comliance | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric VigiPacT Earth-leakage add-on protection module is designed for ComPacT NSX 100/160 circuit breakers, providing reliable protection against earth-leakage. With adjustable sensitivities and time delays, this module ensures optimal performance in a variety of applications, conforming to IEC standards for electrical safety.
Adjustable earth-leakage sensitivity for precise protection
Adjustable earth-leakage time delay for customized response
Residual earth-leakage protection with fast maximum breaking time of 800ms
Green Premium product with sustainable offer status
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSXmF Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric C12H Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Fixed
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 160A, Panel
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric C12N Molded Case Circuit Breaker 3-Pole 160A Wall
