Lovato Electric DM Series Current Transformer 600 A 28mm Bore
- RS Stock No.:
- 820-327
- Mfr. Part No.:
- DM1TP0600
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€139.42
(exc. VAT)
€171.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.42 |
*price indicative
- RS Stock No.:
- 820-327
- Mfr. Part No.:
- DM1TP0600
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Weight | 480g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Weight 480g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for solid-core applications, providing accurate current measurement for various busbar sizes, ensuring safety and efficiency in electrical installations.
Operates within a primary current range of 600A with a secondary output of 5A
Suitable for operational frequencies ranging from 50Hz to 60Hz
Can withstand an overload of up to 120% of the rated primary current
Offers a burden capacity of 2.5VA for class 0.5s and 5VA for class 0.5
Related links
- Lovato Electric DM Series Current Transformer 500 A 28mm Bore
- Lovato Electric DM Series Current Transformer 150 A 28mm Bore
- Lovato Electric DM Series Current Transformer 200 A 28mm Bore
- Lovato Electric DM Series Current Transformer 400 A 28mm Bore
- Lovato Electric DM Series Current Transformer 80 A 28mm Bore
- Lovato Electric DM Series Current Transformer 100 A 28mm Bore
- Lovato Electric DM Series Current Transformer 60 A 28mm Bore
- Lovato Electric DM Series Current Transformer 300 A 28mm Bore
