Lovato Electric DM Series Current Transformer 60 A 28mm Bore
- RS Stock No.:
- 820-332
- Mfr. Part No.:
- DM1TP0060
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€78.66
(exc. VAT)
€96.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.66 |
*price indicative
- RS Stock No.:
- 820-332
- Mfr. Part No.:
- DM1TP0060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 60A | |
| Maximum Operating Temperature | 50°C | |
| Weight | 560g | |
| Width | 98.5mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Depth | 41.5mm | |
| Length | 74.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 28mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 60A | ||
Maximum Operating Temperature 50°C | ||
Weight 560g | ||
Width 98.5mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Depth 41.5mm | ||
Length 74.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 28mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for use with Ø28mm cables, effectively handling primary currents of up to 60A across various busbars.
Accurate measurement with cl. 0.5s burden of 1.5 VA
Rated insulation voltage of 720V for enhanced safety
Overload withstand capacity of 120% for reliable performance
Operating temperature range from -25°C to +50°C for versatile installation
Related links
- Lovato DM Series Current Transformer 400 A 28mm Bore
- Lovato DM Series Current Transformer 100 A 28mm Bore
- Lovato DM Series Current Transformer 600 A 28mm Bore
- Lovato DM Series Current Transformer 300 A 28mm Bore
- Lovato DM Series Current Transformer 500 A 28mm Bore
- Lovato DM Series Current Transformer 200 A 28mm Bore
- Lovato DM Series Current Transformer 150 A 28mm Bore
- Lovato DM Series Current Transformer 80 A 28mm Bore
