Lovato Electric DM Series Current Transformer 300 A 28mm Bore
- RS Stock No.:
- 820-330
- Mfr. Part No.:
- DM1TP0300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€119.26
(exc. VAT)
€146.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.26 |
*price indicative
- RS Stock No.:
- 820-330
- Mfr. Part No.:
- DM1TP0300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 50°C | |
| Length | 74.5mm | |
| Weight | 480g | |
| Width | 98.5mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Depth | 40mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 50°C | ||
Length 74.5mm | ||
Weight 480g | ||
Width 98.5mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Depth 40mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- CN
The Lovato Solid-core current transformer is designed for precise measurement in various industrial applications, accommodating 28mm cables and optimising performance with 300A ratings for busbars.
Operates within an operational frequency range of 50 to 60Hz
Supports a primary current input of 300A and a secondary output of 5A
Boasts excellent insulation with a rated voltage of 720V
Holds a protection degree of IP30, ensuring operational reliability
Related links
- Lovato Electric DM Series Current Transformer 500 A 28mm Bore
- Lovato Electric DM Series Current Transformer 150 A 28mm Bore
- Lovato Electric DM Series Current Transformer 200 A 28mm Bore
- Lovato Electric DM Series Current Transformer 400 A 28mm Bore
- Lovato Electric DM Series Current Transformer 80 A 28mm Bore
- Lovato Electric DM Series Current Transformer 100 A 28mm Bore
- Lovato Electric DM Series Current Transformer 60 A 28mm Bore
- Lovato Electric DM Series Current Transformer 600 A 28mm Bore
