Lovato Electric DM Series Series Current Transformer 600 A 1.5 VA
- RS Stock No.:
- 828-517
- Mfr. Part No.:
- DM3TP0600
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€116.66
(exc. VAT)
€143.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.66 |
*price indicative
- RS Stock No.:
- 828-517
- Mfr. Part No.:
- DM3TP0600
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 101mm | |
| Standards/Approvals | IEC | |
| Length | 127mm | |
| Weight | 700g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 101mm | ||
Standards/Approvals IEC | ||
Length 127mm | ||
Weight 700g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for use with diameter 52mm cables, ensuring accurate measurements for 600A systems. It excels in both functionality and reliability across various operational environments.
Solid-core construction provides robust performance
Handles primary current inputs up to 600A
Operates effectively within a frequency range of 50-60Hz
Can withstand overloads of up to 120% of the rated current
Related links
- Lovato Electric DM Series Series Current Transformer 500 A 1.5 VA
- Lovato Electric DM Series Series Current Transformer 600 A 15 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 600 A 5 VA 30mm Bore
- Lovato Electric DM Series Series Current Transformer 1.5 kA 12 VA 45mm Bore
- Lovato Electric DM Series Current Transformer 600 A 45mm Bore
- Lovato Electric DM Series Current Transformer 600 A 28mm Bore
- Lovato Electric DM Series Series Current Transformer 1.6 kA 12 VA 45mm Bore
- Lovato Electric DM Series Series Current Transformer 1 kA 5 VA
