Sifam Tinsley XM11 Series Current Transformer 160 A 1.5 VA
- RS Stock No.:
- 841-631
- Mfr. Part No.:
- XM11-235036S000000
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€43.80
(exc. VAT)
€53.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.80 |
*price indicative
- RS Stock No.:
- 841-631
- Mfr. Part No.:
- XM11-235036S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM11 | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 160A | |
| Maximum Operating Temperature | 55°C | |
| Length | 78mm | |
| Width | 62mm | |
| Weight | 280g | |
| Depth | 40mm | |
| Standards/Approvals | IEC 60044-1 | |
| Mount Type | Wall Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM11 | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 160A | ||
Maximum Operating Temperature 55°C | ||
Length 78mm | ||
Width 62mm | ||
Weight 280g | ||
Depth 40mm | ||
Standards/Approvals IEC 60044-1 | ||
Mount Type Wall Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley current transformer is designed for precise electrical measurement and monitoring. Its robust encapsulation and superior accuracy class make it Ideal for demanding tariff metering applications.
Primary current capacity ranges from 100A to 800A
Features a secondary current rating of 5A
Delivers accuracy classes of 0.2S for optimal performance
Rated continuous thermal current is 1.5x in
Related links
- Sifam Tinsley XM11 Series Current Transformer 160 A 1.5 VA
- Sifam Tinsley XM11 Series Current Transformer 5 A 1V 30.5mm Bore
- Sifam Tinsley XM13 Series Current Transformer 160 A 1.5 VA
- Sifam Tinsley Omega10 Series Current Transformer 100 A 1.5 VA 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 400 A : 5 A 1.5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 160 A 60:5 to 630:5 A 31mm Bore
- Sifam Tinsley LCTB Series Current Transformer 150 A
- Sifam Tinsley LCTB Series Current Transformer 250 A
