Sifam Tinsley Omega10 Series Current Transformer 100 A 1.5 VA 21mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.76

(exc. VAT)

€50.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€40.76
5 - 9€39.13
10 +€37.50

*price indicative

RS Stock No.:
123-6729
Mfr. Part No.:
XS01-185031S 000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

Omega10

Power Rating

1.5VA

Secondary Current

5A

Terminal Type

Wire

Primary Current

100A

Minimum Operating Temperature

20°C

Maximum Operating Temperature

70°C

Depth

40mm

Width

93mm

Length

106mm

Standards/Approvals

UL, IEC/EN 60044-1, CE, IEC 61869-1, IEC 61010-2

Mount Type

Surface

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

21mm

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA 10 Series Split Core Current Transformers


OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.

Features and Benefits


• Compliant with IEC 60044-1 and BS7626

• Flame retardant grade enclosure

• Operation free installation

• System voltage 720 V Max

• Ratio ratings from 100/5 A to 3000/5 A

• Available in 0.5, 1 and 2 accuracy class

• Insulation class: E

Applications


The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy