Sifam Tinsley XM13 Series Current Transformer 160 A 1.5 VA
- RS Stock No.:
- 841-633
- Mfr. Part No.:
- XM13-315056S000000
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 841-633
- Mfr. Part No.:
- XM13-315056S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM13 | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 160A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 78mm | |
| Width | 62mm | |
| Standards/Approvals | IEC 60044-1 | |
| Weight | 300g | |
| Depth | 40mm | |
| Mount Type | Wall Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM13 | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 160A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Length 78mm | ||
Width 62mm | ||
Standards/Approvals IEC 60044-1 | ||
Weight 300g | ||
Depth 40mm | ||
Mount Type Wall Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley current transformer designed for precise metering applications. It offers robust construction along with enhanced safety features, ensuring reliable performance in critical measurement scenarios.
Primary current ratings range from 250A to 1000A
Equipped with a rated isolation level of 0.72/4 kV for added safety
Utilises over current limiting factors of FS5, FS10, FS15
Offers a degree of protection rated at IP20
Related links
- Sifam Tinsley XM11 Series Current Transformer 160 A 1.5 VA
- Sifam Tinsley Omega10 Series Current Transformer 100 A 1.5 VA 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 400 A : 5 A 1.5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 160 A 60:5 to 630:5 A 31mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20000 A 40mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 40mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 2000 A 30 VA 65mm Bore
- Sifam Tinsley XM20 Series Current Transformer 630 A 7.5 VA
