nVent ILSCO ROG300 Series Current Sensor 100 kAIEC 61869-10 Class 0.5-A1
- RS Stock No.:
- 876-942
- Mfr. Part No.:
- 509001
- Manufacturer:
- nVent ILSCO
Image representative of range
Subtotal (1 pack of 3 units)*
€99.96
(exc. VAT)
€122.95
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €99.96 | €33.32 |
*price indicative
- RS Stock No.:
- 876-942
- Mfr. Part No.:
- 509001
- Manufacturer:
- nVent ILSCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ILSCO | |
| Product Type | Current Sensor | |
| Series | ROG300 | |
| Primary DC Resistance | 900Ω | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 100kA | |
| Maximum Operating Temperature | 80°C | |
| Length | 350mm | |
| Weight | 0.158kg | |
| Standards/Approvals | IEC 60529 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Bayonet | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand nVent ILSCO | ||
Product Type Current Sensor | ||
Series ROG300 | ||
Primary DC Resistance 900Ω | ||
Minimum Operating Temperature -30°C | ||
Primary Current 100kA | ||
Maximum Operating Temperature 80°C | ||
Length 350mm | ||
Weight 0.158kg | ||
Standards/Approvals IEC 60529 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Bayonet | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The nVent ILSCO Rogowski Coil is an Advanced flexible sensor designed for precise AC current measurement, ensuring high accuracy in dynamic environments. Its coreless design enables easy installation and superior measurement reliability.
Flexible Rogowski current sensor suitable for retrofitting and new installations
Delivers high linearity with no saturation and no upper current limit
Securely attaches to various conductor types, ensuring robust performance
Can be installed while the system is live, ensuring service continuity
