Socomec TCB 85-100 Series Current Transformer 5 kA 85mm Bore
- RS Stock No.:
- 122-0480
- Mfr. Part No.:
- 192T9696
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€137.26
(exc. VAT)
€168.83
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.26 |
*price indicative
- RS Stock No.:
- 122-0480
- Mfr. Part No.:
- 192T9696
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB 85-100 | |
| Secondary Current | 5A | |
| Primary Current | 5kA | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Plate, Screw, Flat, DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB 85-100 | ||
Secondary Current 5A | ||
Primary Current 5kA | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Plate, Screw, Flat, DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 85mm | ||
- COO (Country of Origin):
- DE
Socomec Bar or Cable-through Current Transformers
Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.
Features and Benefits
• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible
Current Transformers
Related links
- Socomec TCB85 Series Current Transformer 1 kA 85mm Bore
- Socomec TCB85 Series Current Transformer 2.5 kA 85mm Bore
- Socomec 192T Series Current Transformer 1.25 kA 85mm Bore
- Socomec TCB85 Series Current Transformer 1.6 kA 85mm Bore
- HOBUT Series 21 Series Current Transformer 5 kA 15 VA 85mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 15 VA 85mm Bore
- Socomec TCB 55-80 Series Current Transformer 1 kA 55mm Bore
- Socomec TCB 44-63 Series Current Transformer 1 kA 44mm Bore
