Socomec Delta IC Series Current Transformer 400 A 200mm Bore

Subtotal (1 unit)*

€425.14

(exc. VAT)

€522.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€425.14

*price indicative

RS Stock No.:
122-0568
Mfr. Part No.:
49506200
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

Delta IC

Secondary Current

5A

Primary Current

400A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

274mm

Depth

51mm

Weight

880mg

Standards/Approvals

IEC 61869-1

Width

253mm

Mount Type

DIN Rail

Bore Diameter

200mm

COO (Country of Origin):
FR

Core Balance Transformers- IC Series


IC Series core balance transformers are used in the installation of protection or signalling resources such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformers, providing differential summation of vector currents.

Features and Benefits


• Closed core type to suit all wiring configurations

• Mounting on DIN Rail, back plate or directly on cable

• Meets requirements in terms of measurement sensitivity

• Easily adapted into confined spaces with high integration constraints

• Provides easy and rapid cabling

• A patented cable locator

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy