Socomec IC Series Current Transformer 10 A 720V ac 50mm Bore
- RS Stock No.:
- 221-0449
- Mfr. Part No.:
- 49506050
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€121.43
(exc. VAT)
€149.36
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.43 |
*price indicative
- RS Stock No.:
- 221-0449
- Mfr. Part No.:
- 49506050
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | IC | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 55°C | |
| Width | 102.5mm | |
| Length | 125mm | |
| Standards/Approvals | IEC 61869-1 | |
| Weight | 180mg | |
| Depth | 26mm | |
| Supply Voltage | 720V ac | |
| Bore Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series IC | ||
Minimum Operating Temperature -10°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 55°C | ||
Width 102.5mm | ||
Length 125mm | ||
Standards/Approvals IEC 61869-1 | ||
Weight 180mg | ||
Depth 26mm | ||
Supply Voltage 720V ac | ||
Bore Diameter 50mm | ||
- COO (Country of Origin):
- FR
The Socomec IC series core balance transformers used for installation of protection or monitoring systems such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformer, providing the differential summation of vector currents which enables the detection of leakage currents.
Quick to install and safe to use
Operating temperature ranges from -40 to +80 °C
Meet requirements in terms of measurement sensitivity
A wide range of fixing systems
A rapid installation and safe implementation
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 50mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 300mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 30mm Bore
- Socomec IP-R Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- Socomec Delta IC Series Current Transformer 250 A 120mm Bore
- Socomec Delta IC Series Current Transformer 160 A 80mm Bore
- Socomec Delta IC Series Current Transformer 400 A 200mm Bore
