Sifam Tinsley Omega10 Series Current Transformer 150 A 1.75 VA 21mm Bore
- RS Stock No.:
- 123-6730
- Mfr. Part No.:
- XS01-225221S 000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.76
(exc. VAT)
€50.13
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.76 |
| 5 - 9 | €39.13 |
| 10 + | €37.50 |
*price indicative
- RS Stock No.:
- 123-6730
- Mfr. Part No.:
- XS01-225221S 000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | Omega10 | |
| Power Rating | 1.75VA | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Standards/Approvals | UL, IEC/EN 60044-1, IEC 61869-1, IEC 61010-2, CE | |
| Width | 93mm | |
| Length | 106mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series Omega10 | ||
Power Rating 1.75VA | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature 20°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Standards/Approvals UL, IEC/EN 60044-1, IEC 61869-1, IEC 61010-2, CE | ||
Width 93mm | ||
Length 106mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.
Features and Benefits
• Compliant with IEC 60044-1 and BS7626
• Flame retardant grade enclosure
• Operation free installation
• System voltage 720 V Max
• Ratio ratings from 100/5 A to 3000/5 A
• Available in 0.5, 1 and 2 accuracy class
• Insulation class: E
Applications
The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.
Current Transformers
Related links
- Sifam Tinsley Omega10 Series Current Transformer 100 A 1.5 VA 21mm Bore
- Sifam Tinsley Omega10 Series Current Transformer 400 A 2.5 VA 30mm Bore
- Sifam Tinsley Omega10 Series Current Transformer 800 A 7.5 VA 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 200 A 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 2000 A 21mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 250 A 3.7 VA
- Sifam Tinsley Omega XMER Series Current Transformer 150 A 3.75 VA 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 160mm Bore
