Sifam Tinsley OMEGA 10 Series Current Transformer 200 A 21mm Bore
- RS Stock No.:
- 123-6731
- Mfr. Part No.:
- XS01-245051S 000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.76
(exc. VAT)
€50.13
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.76 |
| 5 - 9 | €39.13 |
| 10 + | €37.50 |
*price indicative
- RS Stock No.:
- 123-6731
- Mfr. Part No.:
- XS01-245051S 000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA 10 | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 64mm | |
| Standards/Approvals | IEC 61869-1, EN 60044-1, UL 94V-O | |
| Mount Type | Surface | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA 10 | ||
Secondary Current 5A | ||
Minimum Operating Temperature 20°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 70°C | ||
Depth 64mm | ||
Standards/Approvals IEC 61869-1, EN 60044-1, UL 94V-O | ||
Mount Type Surface | ||
Bore Diameter 21mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.
Features and Benefits
• Compliant with IEC 60044-1 and BS7626
• Flame retardant grade enclosure
• Operation free installation
• System voltage 720 V Max
• Ratio ratings from 100/5 A to 3000/5 A
• Available in 0.5, 1 and 2 accuracy class
• Insulation class: E
Applications
The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.
Current Transformers
Related links
- Sifam Tinsley OMEGA 10 Series Current Transformer 2 kA 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 80mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 160mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 120mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 1.6 kA 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 1.25 kA 40mm Bore
