TDK B828 Series Current Transformer 20 A
- RS Stock No.:
- 162-0292
- Mfr. Part No.:
- B82801B0803A020
- Manufacturer:
- TDK
Subtotal (1 reel of 900 units)*
€1,346.40
(exc. VAT)
€1,656.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €1.496 | €1,346.40 |
*price indicative
- RS Stock No.:
- 162-0292
- Mfr. Part No.:
- B82801B0803A020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Current Transformer | |
| Series | B828 | |
| Primary DC Resistance | 0.6mΩ | |
| Secondary DC Resistance | 400mΩ | |
| Terminal Type | Wire | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.13mm | |
| Weight | 400mg | |
| Depth | 5.08mm | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS, IEC 6006858 | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 1MHz | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Current Transformer | ||
Series B828 | ||
Primary DC Resistance 0.6mΩ | ||
Secondary DC Resistance 400mΩ | ||
Terminal Type Wire | ||
Primary Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 8.13mm | ||
Weight 400mg | ||
Depth 5.08mm | ||
Length 7.11mm | ||
Standards/Approvals RoHS, IEC 6006858 | ||
Mount Type Surface | ||
Maximum Operating Frequency 1MHz | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
B82801B Series SMT Current Sense Transformer, EE 5.0 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers
Related links
- TDK B828 Series Current Transformer 20 A
- TDK B828 Series Current Transformer 20 A 1:200
- TDK B828 Series Current Transformer 20 A 1:125
- EPCOS B828 Series Current Transformer 40:1
- TDK B82801B Series Current Transformer 20 A
- Socomec 192T Series Current Transformer 20 A
- ABB 2CSG Series Current Transformer 20 A
- Lovato Electric DM Series Series Current Transformer 20 A 5 VA
