Lovato Electric DM Series Series Current Transformer 20 A 5 VA
- RS Stock No.:
- 828-500
- Mfr. Part No.:
- DM0TW0020
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€44.04
(exc. VAT)
€54.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.04 |
*price indicative
- RS Stock No.:
- 828-500
- Mfr. Part No.:
- DM0TW0020
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Length | 79mm | |
| Width | 60mm | |
| Weight | 279g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 20A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Length 79mm | ||
Width 60mm | ||
Weight 279g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for measuring and managing current in electrical systems, featuring a wound primary design that accommodates a primary current of 20A.
Operates within an operational frequency range of 50 to 60 Hz
Provides a secondary output current of 5A for energy monitoring
Handles overload conditions of up to 120% of rated primary current
Offers burden ratings of 1.5 VA for class 0.5 and 2.5 VA for class 1
Related links
- Lovato DM Series Series Current Transformer 5 A 5 VA
- Lovato DM Series Series Current Transformer 10 A 5 VA
- Lovato DM Series Series Current Transformer 1000 A 5 VA
- Lovato DM Series Series Current Transformer 30 A 5 VA
- Lovato DM Series Series Current Transformer 600 A 5 VA 30mm Bore
- Lovato DM Series Series Current Transformer 500 A 1.5 VA
- Lovato DM Series Series Current Transformer 2000 A 10 VA
- Lovato DM Series Series Current Transformer 2500 A 15 VA 62mm Bore
