ABB 2CSG Series Current Transformer 20 A
- RS Stock No.:
- 716-764
- Mfr. Part No.:
- 2CSG111050R1141
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.51
(exc. VAT)
€102.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.51 |
*price indicative
- RS Stock No.:
- 716-764
- Mfr. Part No.:
- 2CSG111050R1141
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 20A | |
| Width | 56mm | |
| Standards/Approvals | CE | |
| Weight | 285g | |
| Length | 26.5mm | |
| Depth | 63mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 20A | ||
Width 56mm | ||
Standards/Approvals CE | ||
Weight 285g | ||
Length 26.5mm | ||
Depth 63mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is engineered to effectively transform primary currents into manageable 5A secondary currents, Ideal for use in measurement instruments. Designed for precision, it boasts an accuracy of ±0.5%, ensuring reliable performance in various applications. This model is equipped with a through-feed current converter feature, making it suitable for diverse electrical setups. With a current rating of 20A and a power output of 15VA, the CTA/20 meets the demands of contemporary energy management solutions while maintaining compliance with RoHS and REACH regulations, ensuring safety and environmental responsibility in usage.
Transforms primary currents to 5A secondary currents for effective measurement
Features a high accuracy rating of ±0.5% for reliable performance
Designed for a current rating of 20A, catering to various applications
Outputs an apparent power of 15V·A, ensuring efficient energy management
Compatible with plug-in connections for ease of integration
Wide frequency range of 50 to 60 Hz accommodates different electrical systems
Robust construction adheres to RoHS and REACH standards for safety and compliance
Operates efficiently in ambient temperatures ranging from -5 to 50 °C
Compact dimensions (56mm width x 26.5mm height x 63mm depth) facilitate easy installation
Mounting type designed for DIN-Rail, allowing a streamlined setup
Related links
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 250 A
- ABB 2CSG Series Current Transformer 60 A
- ABB 2CSG Series Current Transformer 4 kA
- ABB 2CSG Series Current Transformer 1.5 kA