RS PRO Current Transformer 200 A 21mm Bore
- RS Stock No.:
- 171-8760
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.57
(exc. VAT)
€15.46
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.57 |
| 5 - 9 | €12.06 |
| 10 - 24 | €11.56 |
| 25 - 49 | €11.07 |
| 50 + | €10.55 |
*price indicative
- RS Stock No.:
- 171-8760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Standards/Approvals | IEC 61010-2, IEC 60044-1, UL94V-0, IEC 61869-1 | |
| Width | 45mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 1A, 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -5°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Standards/Approvals IEC 61010-2, IEC 60044-1, UL94V-0, IEC 61869-1 | ||
Width 45mm | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO Current Transformer 200 A 21mm Bore
- RS PRO Current Transformer 200 A 33mm Bore
- RS PRO Current Transformer 200 A 35mm Bore
- RS PRO Current Transformer 200 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 200 A 30mm Bore
- RS PRO Current Transformer 200 A 1000:1 23.8mm Bore
- RS PRO Current Transformer 200 A 40:1 18.5mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 200 A 21mm Bore
