RS PRO Current Transformer 200 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-784
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 557-784
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS & REACHEN 61869 IEC 61869 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Base | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 200A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS & REACHEN 61869 IEC 61869 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Base | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 14mm | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, 200/5 A, Base Mount
This RS PRO Current Transformer is designed for precise measurement and monitoring of electrical currents in various industrial applications. With a primary current range of 200 A and an output of 5 A, it is ideal for use with busbars and cables, ensuring accurate current transformation and safety in electrical systems.
Features and Benefits
Sealable Model: Provides secure and tamper-proof installation.
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Ensures reliability and safety in operation.
Maximum Operating Voltage 720V: Suitable for high-voltage applications.
Operating Temperature -5°C to +40°C: Functions effectively in a range of environmental conditions.
Rated Power Range 1-7.5 VA: Offers flexibility for different power requirements.
Rated Continuous Thermal Current 1.2xin: Supports continuous operation without overheating.
Applications
Power distribution systems
Industrial automation
Electrical monitoring
Energy management systems
Additional Information
Mounting Type: Base mount for easy installation
For Use With: Compatible with busbar and cable systems
Key Standards: Meets international standards for performance and safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Current Transformer 50 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 40 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 125 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 300 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 100 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 75 A 5 VA 720V 14mm Bore
